Technical Document
Specifications
Brand
PanasonicPower Rating
50 W
AC Motor Type
Brushless
Supply Voltage
200 → 240 V ac
Phase
1
Output Speed
3000 rpm @ 230 V
Number of Poles
2
Shaft Diameter
10mm
Width
80mm
Rotation
Reversible
Current Rating
700 mA
Length
101mm
Maximum Output Torque
0.16 Nm
Bearing Type
Ball
Dimensions
101 x 80 x 80 mm
Series
MBM
Depth
80mm
Country of Origin
Japan
Product details
B1 Panasonic Brushless Motors
The Panasonic B1 range of motors and geared motors breaks new ground with the drive integrated inside the motor frame. Available from 30 to 130W, the B1 range combines the benefits of DC performance with the robustness of AC motors. Using high efficiency brushless Panasonic Hyper technology based around hall-effect sensors in the motor giving feedback via sinusoidal waveform for speed holding and positioning. These compact motors remove the need for a panel mounted drive
Space saving with integrated drive
Full torque from 30-3000rpm
Motor speed range 100:1
CE/UL approved
IP65 (excl. shaft foot anf lead wires)
10000 hours life with gearbox (oil seal rating)
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicPower Rating
50 W
AC Motor Type
Brushless
Supply Voltage
200 → 240 V ac
Phase
1
Output Speed
3000 rpm @ 230 V
Number of Poles
2
Shaft Diameter
10mm
Width
80mm
Rotation
Reversible
Current Rating
700 mA
Length
101mm
Maximum Output Torque
0.16 Nm
Bearing Type
Ball
Dimensions
101 x 80 x 80 mm
Series
MBM
Depth
80mm
Country of Origin
Japan
Product details
B1 Panasonic Brushless Motors
The Panasonic B1 range of motors and geared motors breaks new ground with the drive integrated inside the motor frame. Available from 30 to 130W, the B1 range combines the benefits of DC performance with the robustness of AC motors. Using high efficiency brushless Panasonic Hyper technology based around hall-effect sensors in the motor giving feedback via sinusoidal waveform for speed holding and positioning. These compact motors remove the need for a panel mounted drive
Space saving with integrated drive
Full torque from 30-3000rpm
Motor speed range 100:1
CE/UL approved
IP65 (excl. shaft foot anf lead wires)
10000 hours life with gearbox (oil seal rating)