Hazardous Product

Panasonic AA NiMH Rechargeable AA Battery, 780mAh, 1.2V - Pack of

RS Stock No.: 547-7994Brand: PanasonicManufacturers Part No.: HHR-70AA-1Z
brand-logo
View all in Home

Technical Document

Specifications

Capacity

780mAh

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-10 → +65°C

Terminal Type

Tags

Country of Origin

China

Product details

NiMH batteries with and without solder tags

Rechargeable NiMH batteries
Continuous charge → +45 °C

Stock information temporarily unavailable.

P.O.A.

Panasonic AA NiMH Rechargeable AA Battery, 780mAh, 1.2V - Pack of
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Panasonic AA NiMH Rechargeable AA Battery, 780mAh, 1.2V - Pack of
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

780mAh

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-10 → +65°C

Terminal Type

Tags

Country of Origin

China

Product details

NiMH batteries with and without solder tags

Rechargeable NiMH batteries
Continuous charge → +45 °C