Panasonic Through Beam Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 431-2048Brand: PanasonicManufacturers Part No.: EX-19A-PN
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

1 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

<500 μs

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

EX10

Housing Material

PET

Distrelec Product Id

30022023

Country of Origin

Japan

Product details

EX10 — Optosensor, Subminiature

EX-10 series amplifier built-in ultra-slim photoelectric sensors with flexible mounting for many applications such as positioning of PCBs, detecting ICs, detecting PCB racks, detecting wafer cassettes, detecting thin rings or checking for absence of capacitor in tray.

Electric power saving
High-speed response time
Background suppression
EX Series sensors are among the smallest and narrowest sensors available
Despite the ultra-miniature design, the maximum range of the through-beam photoelectric sensors is around 1000 mm
Two designs available with front or side light exit

Stock information temporarily unavailable.

₹ 20,536.11

₹ 20,536.11 Each (Exc. GST)

₹ 24,232.61

₹ 24,232.61 Each (inc. GST)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 1 m Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,536.11

₹ 20,536.11 Each (Exc. GST)

₹ 24,232.61

₹ 24,232.61 Each (inc. GST)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

1 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

<500 μs

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

EX10

Housing Material

PET

Distrelec Product Id

30022023

Country of Origin

Japan

Product details

EX10 — Optosensor, Subminiature

EX-10 series amplifier built-in ultra-slim photoelectric sensors with flexible mounting for many applications such as positioning of PCBs, detecting ICs, detecting PCB racks, detecting wafer cassettes, detecting thin rings or checking for absence of capacitor in tray.

Electric power saving
High-speed response time
Background suppression
EX Series sensors are among the smallest and narrowest sensors available
Despite the ultra-miniature design, the maximum range of the through-beam photoelectric sensors is around 1000 mm
Two designs available with front or side light exit