Panasonic Through Beam Photoelectric Sensor, Block Sensor, 150 mm Detection Range

RS Stock No.: 431-1900Brand: PanasonicManufacturers Part No.: EX-11EA-PN
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

150 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

<500 μs

Housing Material

PET

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

EX10

Product details

EX10 — Optosensor, Subminiature

EX-10 series amplifier built-in ultra-slim photoelectric sensors with flexible mounting for many applications such as positioning of PCBs, detecting ICs, detecting PCB racks, detecting wafer cassettes, detecting thin rings or checking for absence of capacitor in tray.

Electric power saving
High-speed response time
Background suppression
EX Series sensors are among the smallest and narrowest sensors available
Despite the ultra-miniature design, the maximum range of the through-beam photoelectric sensors is around 1000 mm
Two designs available with front or side light exit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 16,583.76

₹ 16,583.76 Each (Exc. GST)

₹ 19,568.84

₹ 19,568.84 Each (inc. GST)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 150 mm Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 16,583.76

₹ 16,583.76 Each (Exc. GST)

₹ 19,568.84

₹ 19,568.84 Each (inc. GST)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 150 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

150 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

<500 μs

Housing Material

PET

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

EX10

Product details

EX10 — Optosensor, Subminiature

EX-10 series amplifier built-in ultra-slim photoelectric sensors with flexible mounting for many applications such as positioning of PCBs, detecting ICs, detecting PCB racks, detecting wafer cassettes, detecting thin rings or checking for absence of capacitor in tray.

Electric power saving
High-speed response time
Background suppression
EX Series sensors are among the smallest and narrowest sensors available
Despite the ultra-miniature design, the maximum range of the through-beam photoelectric sensors is around 1000 mm
Two designs available with front or side light exit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more