Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Switch Operation
Push-On
Actuator Colour
Black, Grey
Actuator Type
Push Plate
Mounting Type
Edge Mount
Contact Current Rating
20 mA
Country of Origin
Japan
₹ 316.50
₹ 31.65 Each (Supplied as a Tape) (Exc. GST)
₹ 373.47
₹ 37.347 Each (Supplied as a Tape) (inc. GST)
Standard
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 316.50
₹ 31.65 Each (Supplied as a Tape) (Exc. GST)
₹ 373.47
₹ 37.347 Each (Supplied as a Tape) (inc. GST)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | ₹ 31.65 | ₹ 316.50 |
100 - 190 | ₹ 30.25 | ₹ 302.50 |
200 - 490 | ₹ 29.39 | ₹ 293.90 |
500 - 990 | ₹ 28.57 | ₹ 285.70 |
1000+ | ₹ 27.43 | ₹ 274.30 |
Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Switch Operation
Push-On
Actuator Colour
Black, Grey
Actuator Type
Push Plate
Mounting Type
Edge Mount
Contact Current Rating
20 mA
Country of Origin
Japan