Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount

RS Stock No.: 238-3692PBrand: PanasonicManufacturers Part No.: EVPAAN02Q
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Colour

Grey

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Country of Origin

Japan

You may be interested in
Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
₹ 42.645Each (On a Reel of 5000) (Exc. GST)
Stock information temporarily unavailable.

₹ 368.30

₹ 36.83 Each (Supplied on a Reel) (Exc. GST)

₹ 434.59

₹ 43.459 Each (Supplied on a Reel) (inc. GST)

Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 368.30

₹ 36.83 Each (Supplied on a Reel) (Exc. GST)

₹ 434.59

₹ 43.459 Each (Supplied on a Reel) (inc. GST)

Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
₹ 42.645Each (On a Reel of 5000) (Exc. GST)

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Colour

Grey

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Country of Origin

Japan

You may be interested in
Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
₹ 42.645Each (On a Reel of 5000) (Exc. GST)