Technical Document
Specifications
Brand
PanasonicVaristor Voltage
270V
Maximum AC Voltage Rating
175V
Maximum DC Voltage Rating
225V
Clamping Voltage
455V
Clamping Current
10A
Material
ZNR
Energy
24J
Series
V
Diameter
8.5mm
Maximum Surge Current
1750A
Capacitance
150pF
Length
31.5mm
Thickness
4.8mm
Dimensions
8.5 (Dia.) x 4.8mm
Lead Pitch
5mm
Country of Origin
Japan
Product details
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
₹ 164.60
₹ 16.46 Each (In a Pack of 10) (Exc. GST)
₹ 194.23
₹ 19.423 Each (In a Pack of 10) (inc. GST)
Standard
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 164.60
₹ 16.46 Each (In a Pack of 10) (Exc. GST)
₹ 194.23
₹ 19.423 Each (In a Pack of 10) (inc. GST)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | ₹ 16.46 | ₹ 164.60 |
50 - 190 | ₹ 16.30 | ₹ 163.00 |
200 - 490 | ₹ 16.13 | ₹ 161.30 |
500+ | ₹ 15.97 | ₹ 159.70 |
Technical Document
Specifications
Brand
PanasonicVaristor Voltage
270V
Maximum AC Voltage Rating
175V
Maximum DC Voltage Rating
225V
Clamping Voltage
455V
Clamping Current
10A
Material
ZNR
Energy
24J
Series
V
Diameter
8.5mm
Maximum Surge Current
1750A
Capacitance
150pF
Length
31.5mm
Thickness
4.8mm
Dimensions
8.5 (Dia.) x 4.8mm
Lead Pitch
5mm
Country of Origin
Japan
Product details
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors