Technical Document
Specifications
Brand
PanasonicVaristor Voltage
470V
Maximum AC Voltage Rating
300V
Maximum DC Voltage Rating
385V
Clamping Voltage
775V
Clamping Current
50A
Material
ZNR
Energy
106J
Series
E
Maximum Surge Current
4500A
Capacitance
320pF
Length
35mm
Thickness
6.8mm
Dimensions
11.5 (Dia.) x 6.8mm
Lead Pitch
7.5mm
Country of Origin
Indonesia
Product details
Metal Oxide Varistors ZNR Series E10
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
₹ 14,190.00
₹ 14.19 Each (In a Bag of 1000) (Exc. GST)
₹ 16,744.20
₹ 16.744 Each (In a Bag of 1000) (inc. GST)
1000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 14,190.00
₹ 14.19 Each (In a Bag of 1000) (Exc. GST)
₹ 16,744.20
₹ 16.744 Each (In a Bag of 1000) (inc. GST)
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
1000 - 4000 | ₹ 14.19 | ₹ 14,190.00 |
5000+ | ₹ 13.82 | ₹ 13,820.00 |
Technical Document
Specifications
Brand
PanasonicVaristor Voltage
470V
Maximum AC Voltage Rating
300V
Maximum DC Voltage Rating
385V
Clamping Voltage
775V
Clamping Current
50A
Material
ZNR
Energy
106J
Series
E
Maximum Surge Current
4500A
Capacitance
320pF
Length
35mm
Thickness
6.8mm
Dimensions
11.5 (Dia.) x 6.8mm
Lead Pitch
7.5mm
Country of Origin
Indonesia
Product details
Metal Oxide Varistors ZNR Series E10
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant