Panasonic 33Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - ERJB2AF330V

RS Stock No.: 573-139Brand: PanasonicManufacturers Part No.: ERJB2AF330V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

33Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%

ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

Features & Benefits:

AEC-Q200 qualified
Current sensing

Applications

These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA WK73R 33Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W
₹ 5.086Each (On a Reel of 5000) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Panasonic 33Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - ERJB2AF330V
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Panasonic 33Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - ERJB2AF330V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA WK73R 33Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W
₹ 5.086Each (On a Reel of 5000) (Exc. GST)

Technical Document

Specifications

Resistance

33Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%

ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

Features & Benefits:

AEC-Q200 qualified
Current sensing

Applications

These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA WK73R 33Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W
₹ 5.086Each (On a Reel of 5000) (Exc. GST)