Panasonic ERJ14R 2Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 721-3288Brand: PanasonicManufacturers Part No.: ERJ14RQF2R0U
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ14R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

1210 Format low Ohmic Resistor - 0.25W

Panasonic ERJ 14R thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering

Applications

These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 46.80

₹ 9.36 Each (In a Pack of 5) (Exc. GST)

₹ 55.22

₹ 11.045 Each (In a Pack of 5) (inc. GST)

Panasonic ERJ14R 2Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 46.80

₹ 9.36 Each (In a Pack of 5) (Exc. GST)

₹ 55.22

₹ 11.045 Each (In a Pack of 5) (inc. GST)

Panasonic ERJ14R 2Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ14R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

1210 Format low Ohmic Resistor - 0.25W

Panasonic ERJ 14R thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering

Applications

These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more