Technical Document
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
5m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Pin Count
3
Maximum Supply Current
2 μA
Dimensions
26 x 13.3 x 16.6mm
Height
16.6mm
Length
26mm
Width
13.3mm
Series
EKMB1
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Temperature
60 °C
Maximum Operating Supply Voltage
4 V
Country of Origin
Japan
P.O.A.
Each (In a Box of 50) (Exc. GST)
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Box of 50) (Exc. GST)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
5m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Pin Count
3
Maximum Supply Current
2 μA
Dimensions
26 x 13.3 x 16.6mm
Height
16.6mm
Length
26mm
Width
13.3mm
Series
EKMB1
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Temperature
60 °C
Maximum Operating Supply Voltage
4 V
Country of Origin
Japan