EKMB1201111 Panasonic, EKMB1 PIR Sensor, 5m 2.3 V to 4 V 3-Pin TO-5

RS Stock No.: 161-2208Brand: PanasonicManufacturers Part No.: EKMB1201111
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Sensing Distance

5m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Package Type

TO-5

Pin Count

3

Maximum Supply Current

2 μA

Dimensions

11 x 14.4mm

Height

14.4mm

Width

11mm

Series

EKMB1

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Temperature

60 °C

Maximum Operating Supply Voltage

4 V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 100,332.00

₹ 2,006.64 Each (In a Box of 50) (Exc. GST)

₹ 118,391.76

₹ 2,367.835 Each (In a Box of 50) (inc. GST)

EKMB1201111 Panasonic, EKMB1 PIR Sensor, 5m 2.3 V to 4 V 3-Pin TO-5
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 100,332.00

₹ 2,006.64 Each (In a Box of 50) (Exc. GST)

₹ 118,391.76

₹ 2,367.835 Each (In a Box of 50) (inc. GST)

EKMB1201111 Panasonic, EKMB1 PIR Sensor, 5m 2.3 V to 4 V 3-Pin TO-5
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Sensing Distance

5m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Package Type

TO-5

Pin Count

3

Maximum Supply Current

2 μA

Dimensions

11 x 14.4mm

Height

14.4mm

Width

11mm

Series

EKMB1

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Temperature

60 °C

Maximum Operating Supply Voltage

4 V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more