Technical Document
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
5m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Package Type
TO-5
Pin Count
3
Maximum Supply Current
1 μA
Dimensions
11 x 14.4mm
Height
14.4mm
Width
11mm
Series
EKMB1
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Temperature
60 °C
Maximum Operating Supply Voltage
4 V
Country of Origin
Japan
₹ 91,779.50
₹ 1,835.59 Each (In a Box of 50) (Exc. GST)
₹ 108,299.81
₹ 2,165.996 Each (In a Box of 50) (inc. GST)
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 91,779.50
₹ 1,835.59 Each (In a Box of 50) (Exc. GST)
₹ 108,299.81
₹ 2,165.996 Each (In a Box of 50) (inc. GST)
50

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
50 - 50 | ₹ 1,835.59 | ₹ 91,779.50 |
100+ | ₹ 1,760.15 | ₹ 88,007.50 |
Technical Document
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
5m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Package Type
TO-5
Pin Count
3
Maximum Supply Current
1 μA
Dimensions
11 x 14.4mm
Height
14.4mm
Width
11mm
Series
EKMB1
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Temperature
60 °C
Maximum Operating Supply Voltage
4 V
Country of Origin
Japan