Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J681L

RS Stock No.: 923-2849Brand: PanasonicManufacturers Part No.: EEUFR1J681L
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

680µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Equivalent Series Resistance

21mΩ

Series

FR

Polarised

Polar

Ripple Current

2780mArms

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 9,425.00

₹ 94.25 Each (In a Bag of 100) (Exc. GST)

₹ 11,121.50

₹ 111.215 Each (In a Bag of 100) (inc. GST)

Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J681L
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,425.00

₹ 94.25 Each (In a Bag of 100) (Exc. GST)

₹ 11,121.50

₹ 111.215 Each (In a Bag of 100) (inc. GST)

Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J681L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

680µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Equivalent Series Resistance

21mΩ

Series

FR

Polarised

Polar

Ripple Current

2780mArms

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more