Technical Document
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 20mm
Length
20mm
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FR
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
₹ 29,820.00
₹ 29.82 Each (Supplied as a Tape) (Exc. GST)
₹ 35,187.60
₹ 35.188 Each (Supplied as a Tape) (inc. GST)
1000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 29,820.00
₹ 29.82 Each (Supplied as a Tape) (Exc. GST)
₹ 35,187.60
₹ 35.188 Each (Supplied as a Tape) (inc. GST)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 20mm
Length
20mm
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FR
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia