Technical Document
Specifications
Brand
PanasonicCapacitance
68µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Ripple Current
280mA
Series
FR
Polarised
Polar
Leakage Current
17 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
₹ 1,766.00
₹ 8.83 Each (In a Bag of 200) (Exc. GST)
₹ 2,083.88
₹ 10.419 Each (In a Bag of 200) (inc. GST)
200
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,766.00
₹ 8.83 Each (In a Bag of 200) (Exc. GST)
₹ 2,083.88
₹ 10.419 Each (In a Bag of 200) (inc. GST)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | ₹ 8.83 | ₹ 1,766.00 |
1000 - 2800 | ₹ 8.44 | ₹ 1,688.00 |
3000 - 4800 | ₹ 8.20 | ₹ 1,640.00 |
5000 - 9800 | ₹ 7.97 | ₹ 1,594.00 |
10000+ | ₹ 7.79 | ₹ 1,558.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
68µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Ripple Current
280mA
Series
FR
Polarised
Polar
Leakage Current
17 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.