Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
3000h
Series
FM-A
Polarised
Polar
Ripple Current
950mA
Tolerance
±20%
Product details
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
₹ 3,080.00
₹ 15.40 Each (In a Bag of 200) (Exc. GST)
₹ 3,634.40
₹ 18.172 Each (In a Bag of 200) (inc. GST)
200
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,080.00
₹ 15.40 Each (In a Bag of 200) (Exc. GST)
₹ 3,634.40
₹ 18.172 Each (In a Bag of 200) (inc. GST)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
3000h
Series
FM-A
Polarised
Polar
Ripple Current
950mA
Tolerance
±20%
Product details
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.