Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFM0J102

Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
4000h
Lead Pitch
5mm
Ripple Current
1.29A
Polarised
Polar
Tolerance
±20%
Series
FM-A
Product details
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
₹ 162.95
₹ 32.59 Each (In a Pack of 5) (Exc. GST)
₹ 192.28
₹ 38.456 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 162.95
₹ 32.59 Each (In a Pack of 5) (Exc. GST)
₹ 192.28
₹ 38.456 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₹ 32.59 | ₹ 162.95 |
50 - 245 | ₹ 32.26 | ₹ 161.30 |
250 - 495 | ₹ 31.94 | ₹ 159.70 |
500 - 995 | ₹ 31.62 | ₹ 158.10 |
1000+ | ₹ 31.30 | ₹ 156.50 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
4000h
Lead Pitch
5mm
Ripple Current
1.29A
Polarised
Polar
Tolerance
±20%
Series
FM-A
Product details
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.