Panasonic 3300μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V332

RS Stock No.: 315-0798Brand: PanasonicManufacturers Part No.: EEUFC1V332
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

3300µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Length

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Leakage Current

3 μA

Series

FC-A

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Polarised

Polar

Ripple Current

3.68A

Dissipation Factor

200%

Product details

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 953.85

₹ 190.77 Each (In a Pack of 5) (Exc. GST)

₹ 1,125.54

₹ 225.109 Each (In a Pack of 5) (inc. GST)

Panasonic 3300μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V332
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 953.85

₹ 190.77 Each (In a Pack of 5) (Exc. GST)

₹ 1,125.54

₹ 225.109 Each (In a Pack of 5) (inc. GST)

Panasonic 3300μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V332
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

3300µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Length

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Leakage Current

3 μA

Series

FC-A

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Polarised

Polar

Ripple Current

3.68A

Dissipation Factor

200%

Product details

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more