Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V330

RS Stock No.: 107-1087Brand: PanasonicManufacturers Part No.: EEUFC1V330
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

33µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2mm

Ripple Current

175mA

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Equivalent Series Resistance

80mΩ

Polarised

Polar

Country of Origin

Malaysia

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,474.00

₹ 7.37 Each (In a Bag of 200) (Exc. GST)

₹ 1,739.32

₹ 8.697 Each (In a Bag of 200) (inc. GST)

Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V330
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,474.00

₹ 7.37 Each (In a Bag of 200) (Exc. GST)

₹ 1,739.32

₹ 8.697 Each (In a Bag of 200) (inc. GST)

Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V330
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 800₹ 7.37₹ 1,474.00
1000 - 1800₹ 7.26₹ 1,452.00
2000+₹ 7.08₹ 1,416.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

33µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2mm

Ripple Current

175mA

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Equivalent Series Resistance

80mΩ

Polarised

Polar

Country of Origin

Malaysia

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more