Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Length
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
555mA
Leakage Current
3 μA
Series
FC-A
Equivalent Series Resistance
117mΩ
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
₹ 123.05
₹ 24.61 Each (In a Pack of 5) (Exc. GST)
₹ 145.20
₹ 29.04 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 123.05
₹ 24.61 Each (In a Pack of 5) (Exc. GST)
₹ 145.20
₹ 29.04 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₹ 24.61 | ₹ 123.05 |
50 - 95 | ₹ 24.36 | ₹ 121.80 |
100 - 245 | ₹ 24.12 | ₹ 120.60 |
250 - 495 | ₹ 23.88 | ₹ 119.40 |
500+ | ₹ 23.64 | ₹ 118.20 |
Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Length
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
555mA
Leakage Current
3 μA
Series
FC-A
Equivalent Series Resistance
117mΩ
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.