Technical Document
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
5mm
Ripple Current
755mA
Leakage Current
3 μA
Tolerance
±20%
Equivalent Series Resistance
90mΩ
Series
FC Radial
Polarised
Polar
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
₹ 4,532.00
₹ 22.66 Each (In a Bag of 200) (Exc. GST)
₹ 5,347.76
₹ 26.739 Each (In a Bag of 200) (inc. GST)
200
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,532.00
₹ 22.66 Each (In a Bag of 200) (Exc. GST)
₹ 5,347.76
₹ 26.739 Each (In a Bag of 200) (inc. GST)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
5mm
Ripple Current
755mA
Leakage Current
3 μA
Tolerance
±20%
Equivalent Series Resistance
90mΩ
Series
FC Radial
Polarised
Polar
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.