Panasonic 47μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUED2E470

RS Stock No.: 920-3270Brand: PanasonicManufacturers Part No.: EEUED2E470
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

920mA

Tolerance

±20%

Series

ED - A

Polarised

Polar

Product details

ED Series

Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications

Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 6,379.00

₹ 63.79 Each (In a Bag of 100) (Exc. GST)

₹ 7,527.22

₹ 75.272 Each (In a Bag of 100) (inc. GST)

Panasonic 47μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUED2E470
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,379.00

₹ 63.79 Each (In a Bag of 100) (Exc. GST)

₹ 7,527.22

₹ 75.272 Each (In a Bag of 100) (inc. GST)

Panasonic 47μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUED2E470
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

920mA

Tolerance

±20%

Series

ED - A

Polarised

Polar

Product details

ED Series

Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications

Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more