Panasonic 390μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W391KJ

RS Stock No.: 711-8307Brand: PanasonicManufacturers Part No.: EETEE2W391KJ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

390µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

2.4A

Series

EE SNAP IN

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic 390μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W391KJ
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Panasonic 390μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W391KJ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

390µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

2.4A

Series

EE SNAP IN

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more