Panasonic 56μF Surface Mount Polymer Capacitor, 63V dc

RS Stock No.: 145-8461Brand: PanasonicManufacturers Part No.: EEHZE1J560P
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Hybrid

Capacitance

56µF

Voltage

63V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

30mΩ

Lead Pitch

4.6mm

Tolerance

±20%

Length

10.2mm

Height

12mm

Maximum Operating Temperature

+145°C

Dimensions

10 (Dia) x 10.2mm

Series

ZE

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

0.08%

Diameter

10mm

Polarised

Polar

Leakage Current

35.2 μA

Ripple Current

1400mArms

Lifetime

2000 h, 4000h

Country of Origin

Japan

Stock information temporarily unavailable.

₹ 66,690.00

₹ 133.38 Each (On a Reel of 500) (Exc. GST)

₹ 78,694.20

₹ 157.388 Each (On a Reel of 500) (inc. GST)

Panasonic 56μF Surface Mount Polymer Capacitor, 63V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 66,690.00

₹ 133.38 Each (On a Reel of 500) (Exc. GST)

₹ 78,694.20

₹ 157.388 Each (On a Reel of 500) (inc. GST)

Panasonic 56μF Surface Mount Polymer Capacitor, 63V dc
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Hybrid

Capacitance

56µF

Voltage

63V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

30mΩ

Lead Pitch

4.6mm

Tolerance

±20%

Length

10.2mm

Height

12mm

Maximum Operating Temperature

+145°C

Dimensions

10 (Dia) x 10.2mm

Series

ZE

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

0.08%

Diameter

10mm

Polarised

Polar

Leakage Current

35.2 μA

Ripple Current

1400mArms

Lifetime

2000 h, 4000h

Country of Origin

Japan