Panasonic 180μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 4V dc, Surface Mount - EEFTX0G181RF

Technical Document
Specifications
Brand
PanasonicCapacitance
180µF
Voltage
4V dc
Mounting Type
Surface Mount
Technology
Conductive Polymer Aluminium
Dimensions
7.3 x 4.3 x 1.9mm
Country of Origin
Japan
₹ 411,810.00
₹ 117.66 Each (On a Reel of 3500) (Exc. GST)
₹ 485,935.80
₹ 138.839 Each (On a Reel of 3500) (inc. GST)
3500
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 411,810.00
₹ 117.66 Each (On a Reel of 3500) (Exc. GST)
₹ 485,935.80
₹ 138.839 Each (On a Reel of 3500) (inc. GST)
3500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
180µF
Voltage
4V dc
Mounting Type
Surface Mount
Technology
Conductive Polymer Aluminium
Dimensions
7.3 x 4.3 x 1.9mm
Country of Origin
Japan