Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Length
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
600mA
Leakage Current
52.8 μA
Series
FT
Equivalent Series Resistance
160mΩ
Automotive Standard
AEC-Q200
Dissipation Factor
200%
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
₹ 6,792.50
₹ 27.17 Each (Supplied on a Reel) (Exc. GST)
₹ 8,015.15
₹ 32.061 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
250
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,792.50
₹ 27.17 Each (Supplied on a Reel) (Exc. GST)
₹ 8,015.15
₹ 32.061 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
250
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
250 - 400 | ₹ 27.17 | ₹ 2,717.00 |
500 - 900 | ₹ 26.82 | ₹ 2,682.00 |
1000+ | ₹ 26.49 | ₹ 2,649.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Length
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
600mA
Leakage Current
52.8 μA
Series
FT
Equivalent Series Resistance
160mΩ
Automotive Standard
AEC-Q200
Dissipation Factor
200%
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.