Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
2000h
Series
FT
Equivalent Series Resistance
850mΩ
Automotive Standard
AEC-Q200
Tolerance
±20%
Polarised
Polar
Ripple Current
160mA
Leakage Current
7.5 μA
Dissipation Factor
200%
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
₹ 4,120.00
₹ 16.48 Each (Supplied on a Reel) (Exc. GST)
₹ 4,861.60
₹ 19.446 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
250
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,120.00
₹ 16.48 Each (Supplied on a Reel) (Exc. GST)
₹ 4,861.60
₹ 19.446 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
250
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
250 - 400 | ₹ 16.48 | ₹ 1,648.00 |
500 - 900 | ₹ 13.69 | ₹ 1,369.00 |
1000+ | ₹ 13.31 | ₹ 1,331.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
2000h
Series
FT
Equivalent Series Resistance
850mΩ
Automotive Standard
AEC-Q200
Tolerance
±20%
Polarised
Polar
Ripple Current
160mA
Leakage Current
7.5 μA
Dissipation Factor
200%
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.