Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E470P

RS Stock No.: 747-8968Brand: PanasonicManufacturers Part No.: EEEFK1E470P
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.8mm

Leakage Current

11.8 μA

Tolerance

±20%

Equivalent Series Resistance

360mΩ

Series

FK SMD

Polarised

Polar

Ripple Current

240mA

Automotive Standard

AEC-Q200

Country of Origin

Malaysia

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 13,460.00

₹ 13.46 Each (On a Reel of 1000) (Exc. GST)

₹ 15,882.80

₹ 15.883 Each (On a Reel of 1000) (inc. GST)

Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E470P
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 13,460.00

₹ 13.46 Each (On a Reel of 1000) (Exc. GST)

₹ 15,882.80

₹ 15.883 Each (On a Reel of 1000) (inc. GST)

Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E470P
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.8mm

Leakage Current

11.8 μA

Tolerance

±20%

Equivalent Series Resistance

360mΩ

Series

FK SMD

Polarised

Polar

Ripple Current

240mA

Automotive Standard

AEC-Q200

Country of Origin

Malaysia

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more