Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Diameter
8mm
Automotive Standard
AEC-Q200
Series
FK SMD
Polarised
Polar
Tolerance
±20%
Country of Origin
Japan
₹ 323.20
₹ 32.32 Each (In a Pack of 10) (Exc. GST)
₹ 381.38
₹ 38.138 Each (In a Pack of 10) (inc. GST)
Standard
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 323.20
₹ 32.32 Each (In a Pack of 10) (Exc. GST)
₹ 381.38
₹ 38.138 Each (In a Pack of 10) (inc. GST)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Diameter
8mm
Automotive Standard
AEC-Q200
Series
FK SMD
Polarised
Polar
Tolerance
±20%
Country of Origin
Japan