Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Automotive Standard
AEC-Q200
Ripple Current
850mA
Leakage Current
3 μA
Tolerance
±20%
Series
FK SMD
Equivalent Series Resistance
80mΩ
Polarised
Polar
Country of Origin
Malaysia
Product details
FK High Endurance Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series. These low ESR capacitors can withstand high reflow temperatures with an extended endurance life.
AEC-Q200 qualified (some deviations apply)
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
₹ 202.10
₹ 40.42 Each (In a Pack of 5) (Exc. GST)
₹ 238.48
₹ 47.696 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 202.10
₹ 40.42 Each (In a Pack of 5) (Exc. GST)
₹ 238.48
₹ 47.696 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₹ 40.42 | ₹ 202.10 |
50 - 95 | ₹ 38.63 | ₹ 193.15 |
100 - 245 | ₹ 37.53 | ₹ 187.65 |
250 - 495 | ₹ 36.49 | ₹ 182.45 |
500+ | ₹ 35.98 | ₹ 179.90 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Automotive Standard
AEC-Q200
Ripple Current
850mA
Leakage Current
3 μA
Tolerance
±20%
Series
FK SMD
Equivalent Series Resistance
80mΩ
Polarised
Polar
Country of Origin
Malaysia
Product details
FK High Endurance Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series. These low ESR capacitors can withstand high reflow temperatures with an extended endurance life.
AEC-Q200 qualified (some deviations apply)
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.