Technical Document
Specifications
Brand
PanasonicCapacitance
1F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Diameter
21.5mm
Height
9.5mm
Dimensions
21.5 (Dia.) x 9.5mm
Lead Pitch
5mm
Leakage Current
1 mA
Equivalent Series Resistance
20Ω
Lifetime
6000h
Series
LF
Tolerance
-20 → +80%
Terminal Type
Radial
Lead Spacing
5 mm
Product Diameter
21.5mm
Polarised
Polar
Capacitor Family
Electric Double Layer
Lead Diameter
0.5mm
Dielectric Material Family
Electrical Double Layer
Country of Origin
Japan
Product details
Panasonic LF Series Electric Double Layer Capacitors
Panasonic LF Series supercapacitor EDLC also known as "gold capacitors" offer the highest volumetric efficiency of all the capacitor technologies. EDLCs are storage cells that utilize the absorption/ release reaction of ions, often compared to second batteries. Gold capacitors have no limit to the number of charges and discharge cycles they can sustain and do not need a charging circuit, thus repeated rapid charge and discharge cycles are acceptable. Endurance: +85 °C 6000 h (More than 10 years at 40°C) Temperature range: –40°C to +85 °C.
Applications
Electronic meters
Industrial equipment
Mobile phones
Radial
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.
100

Technical Document
Specifications
Brand
PanasonicCapacitance
1F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Diameter
21.5mm
Height
9.5mm
Dimensions
21.5 (Dia.) x 9.5mm
Lead Pitch
5mm
Leakage Current
1 mA
Equivalent Series Resistance
20Ω
Lifetime
6000h
Series
LF
Tolerance
-20 → +80%
Terminal Type
Radial
Lead Spacing
5 mm
Product Diameter
21.5mm
Polarised
Polar
Capacitor Family
Electric Double Layer
Lead Diameter
0.5mm
Dielectric Material Family
Electrical Double Layer
Country of Origin
Japan
Product details
Panasonic LF Series Electric Double Layer Capacitors
Panasonic LF Series supercapacitor EDLC also known as "gold capacitors" offer the highest volumetric efficiency of all the capacitor technologies. EDLCs are storage cells that utilize the absorption/ release reaction of ions, often compared to second batteries. Gold capacitors have no limit to the number of charges and discharge cycles they can sustain and do not need a charging circuit, thus repeated rapid charge and discharge cycles are acceptable. Endurance: +85 °C 6000 h (More than 10 years at 40°C) Temperature range: –40°C to +85 °C.
Applications
Electronic meters
Industrial equipment
Mobile phones