Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
1000h
Equivalent Series Resistance
2Ω
Series
FC Radial
Polarised
Polar
Ripple Current
65mA
Leakage Current
3 μA
Tolerance
±20%
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
₹ 2,592.00
₹ 12.96 Each (In a Bag of 200) (Exc. GST)
₹ 3,058.56
₹ 15.293 Each (In a Bag of 200) (inc. GST)
200
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,592.00
₹ 12.96 Each (In a Bag of 200) (Exc. GST)
₹ 3,058.56
₹ 15.293 Each (In a Bag of 200) (inc. GST)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | ₹ 12.96 | ₹ 2,592.00 |
1000 - 2800 | ₹ 8.43 | ₹ 1,686.00 |
3000 - 4800 | ₹ 8.22 | ₹ 1,644.00 |
5000 - 9800 | ₹ 8.11 | ₹ 1,622.00 |
10000+ | ₹ 8.06 | ₹ 1,612.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
1000h
Equivalent Series Resistance
2Ω
Series
FC Radial
Polarised
Polar
Ripple Current
65mA
Leakage Current
3 μA
Tolerance
±20%
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.