Technical Document
Specifications
Brand
PanasonicCapacitance
100nF
Voltage
250V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECWF(A)
Lead Pitch
10mm
Length
13mm
Depth
5mm
Height
18.6mm
Dimensions
13 x 5 x 18.6mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
₹ 8,265.00
₹ 16.53 Each (In a Bag of 500) (Exc. GST)
₹ 9,752.70
₹ 19.505 Each (In a Bag of 500) (inc. GST)
500
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,265.00
₹ 16.53 Each (In a Bag of 500) (Exc. GST)
₹ 9,752.70
₹ 19.505 Each (In a Bag of 500) (inc. GST)
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
500 - 500 | ₹ 16.53 | ₹ 8,265.00 |
1000 - 2500 | ₹ 16.20 | ₹ 8,100.00 |
3000 - 4500 | ₹ 15.78 | ₹ 7,890.00 |
5000 - 9500 | ₹ 15.58 | ₹ 7,790.00 |
10000+ | ₹ 15.39 | ₹ 7,695.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100nF
Voltage
250V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECWF(A)
Lead Pitch
10mm
Length
13mm
Depth
5mm
Height
18.6mm
Dimensions
13 x 5 x 18.6mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0