Technical Document
Specifications
Brand
PanasonicCapacitance
1µF
Voltage
250V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECQE(F)
Lead Pitch
15mm
Length
18.5mm
Depth
7.4mm
Height
15mm
Dimensions
7.4 x 15 x 18.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Malaysia
Product details
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
₹ 13,395.00
₹ 26.79 Each (In a Bag of 500) (Exc. GST)
₹ 15,806.10
₹ 31.612 Each (In a Bag of 500) (inc. GST)
500
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 13,395.00
₹ 26.79 Each (In a Bag of 500) (Exc. GST)
₹ 15,806.10
₹ 31.612 Each (In a Bag of 500) (inc. GST)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
1µF
Voltage
250V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECQE(F)
Lead Pitch
15mm
Length
18.5mm
Depth
7.4mm
Height
15mm
Dimensions
7.4 x 15 x 18.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Malaysia
Product details
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.