Technical Document
Specifications
Brand
PanasonicCapacitance
10000µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Tolerance
±20%
Equivalent Series Resistance
51mΩ
Series
HA SNAP IN
Ripple Current
3A
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
10000µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Tolerance
±20%
Equivalent Series Resistance
51mΩ
Series
HA SNAP IN
Ripple Current
3A