Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Length
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
215mA
Leakage Current
3 μA
Series
NHG
Dissipation Factor
200%
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
₹ 119.40
₹ 23.88 Each (In a Pack of 5) (Exc. GST)
₹ 140.89
₹ 28.178 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 119.40
₹ 23.88 Each (In a Pack of 5) (Exc. GST)
₹ 140.89
₹ 28.178 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 35 | ₹ 23.88 | ₹ 119.40 |
40 - 95 | ₹ 22.82 | ₹ 114.10 |
100+ | ₹ 22.17 | ₹ 110.85 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Length
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
215mA
Leakage Current
3 μA
Series
NHG
Dissipation Factor
200%
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.