Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2mm
Tolerance
±20%
Ripple Current
45mA
Leakage Current
3 μA
Series
M-A
Polarised
Polar
Product details
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
₹ 904.00
₹ 4.52 Each (In a Bag of 200) (Exc. GST)
₹ 1,066.72
₹ 5.334 Each (In a Bag of 200) (inc. GST)
200
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 904.00
₹ 4.52 Each (In a Bag of 200) (Exc. GST)
₹ 1,066.72
₹ 5.334 Each (In a Bag of 200) (inc. GST)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | ₹ 4.52 | ₹ 904.00 |
400 - 600 | ₹ 4.32 | ₹ 864.00 |
800+ | ₹ 4.20 | ₹ 840.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2mm
Tolerance
±20%
Ripple Current
45mA
Leakage Current
3 μA
Series
M-A
Polarised
Polar
Product details
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.