Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM470

RS Stock No.: 228-6896Brand: PanasonicManufacturers Part No.: ECA1HM470
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

M-A

Ripple Current

130mA

Leakage Current

3 μA

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 57.45

₹ 11.49 Each (In a Pack of 5) (Exc. GST)

₹ 67.79

₹ 13.558 Each (In a Pack of 5) (inc. GST)

Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM470
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 57.45

₹ 11.49 Each (In a Pack of 5) (Exc. GST)

₹ 67.79

₹ 13.558 Each (In a Pack of 5) (inc. GST)

Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM470
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45₹ 11.49₹ 57.45
50 - 95₹ 10.99₹ 54.95
100 - 245₹ 10.67₹ 53.35
250 - 495₹ 10.38₹ 51.90
500+₹ 9.96₹ 49.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

M-A

Ripple Current

130mA

Leakage Current

3 μA

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more