Technical Document
Specifications
Brand
PanasonicCapacitance
3.3µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Series
M
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
22mA
Country of Origin
Malaysia
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
₹ 1,182.00
₹ 5.91 Each (In a Box of 200) (Exc. GST)
₹ 1,394.76
₹ 6.974 Each (In a Box of 200) (inc. GST)
200
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,182.00
₹ 5.91 Each (In a Box of 200) (Exc. GST)
₹ 1,394.76
₹ 6.974 Each (In a Box of 200) (inc. GST)
200

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
200 - 800 | ₹ 5.91 | ₹ 1,182.00 |
1000 - 2800 | ₹ 5.65 | ₹ 1,130.00 |
3000 - 4800 | ₹ 5.49 | ₹ 1,098.00 |
5000 - 9800 | ₹ 5.33 | ₹ 1,066.00 |
10000+ | ₹ 5.24 | ₹ 1,048.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
3.3µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Series
M
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
22mA
Country of Origin
Malaysia
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.