Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECA1EM471

RS Stock No.: 628-3879Brand: PanasonicManufacturers Part No.: ECA1EM471
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

M-A

Leakage Current

3 μA

Ripple Current

480mA

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMEBV radial Al electro cap,470uF 25V
P.O.A.Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

₹ 253.85

₹ 50.77 Each (In a Pack of 5) (Exc. GST)

₹ 299.54

₹ 59.909 Each (In a Pack of 5) (inc. GST)

Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECA1EM471
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 253.85

₹ 50.77 Each (In a Pack of 5) (Exc. GST)

₹ 299.54

₹ 59.909 Each (In a Pack of 5) (inc. GST)

Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECA1EM471
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45₹ 50.77₹ 253.85
50 - 95₹ 27.09₹ 135.45
100 - 495₹ 23.59₹ 117.95
500 - 995₹ 21.25₹ 106.25
1000+₹ 20.99₹ 104.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMEBV radial Al electro cap,470uF 25V
P.O.A.Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

M-A

Leakage Current

3 μA

Ripple Current

480mA

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMEBV radial Al electro cap,470uF 25V
P.O.A.Each (In a Pack of 5) (Exc. GST)