Technical Document
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000h
Polarised
Polar
Ripple Current
1.75A
Leakage Current
3 μA
Series
NHG
Tolerance
±20%
Country of Origin
Japan
Product details
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
₹ 5,601.00
₹ 112.02 Each (In a Bag of 50) (Exc. GST)
₹ 6,609.18
₹ 132.184 Each (In a Bag of 50) (inc. GST)
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,601.00
₹ 112.02 Each (In a Bag of 50) (Exc. GST)
₹ 6,609.18
₹ 132.184 Each (In a Bag of 50) (inc. GST)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000h
Polarised
Polar
Ripple Current
1.75A
Leakage Current
3 μA
Series
NHG
Tolerance
±20%
Country of Origin
Japan
Product details
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.