Technical Document
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
7.5mm
Ripple Current
1.36A
Leakage Current
3 μA
Tolerance
±20%
Series
M-A
Polarised
Polar
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
₹ 8,601.00
₹ 86.01 Each (Supplied in a Bag) (Exc. GST)
₹ 10,149.18
₹ 101.492 Each (Supplied in a Bag) (inc. GST)
Production pack (Bag)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,601.00
₹ 86.01 Each (Supplied in a Bag) (Exc. GST)
₹ 10,149.18
₹ 101.492 Each (Supplied in a Bag) (inc. GST)
Production pack (Bag)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 200 | ₹ 86.01 | ₹ 4,300.50 |
250 - 450 | ₹ 84.92 | ₹ 4,246.00 |
500+ | ₹ 83.86 | ₹ 4,193.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
7.5mm
Ripple Current
1.36A
Leakage Current
3 μA
Tolerance
±20%
Series
M-A
Polarised
Polar
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.