Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ECA1AM102

RS Stock No.: 923-3164Brand: PanasonicManufacturers Part No.: ECA1AM102
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Series

M-A

Ripple Current

630mA

Leakage Current

3 μA

Tolerance

±20%

Polarised

Polar

Country of Origin

Japan

Product details

M Series Type A Electrolytic Capacitors

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 3,846.00

₹ 19.23 Each (In a Bag of 200) (Exc. GST)

₹ 4,538.28

₹ 22.691 Each (In a Bag of 200) (inc. GST)

Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ECA1AM102
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,846.00

₹ 19.23 Each (In a Bag of 200) (Exc. GST)

₹ 4,538.28

₹ 22.691 Each (In a Bag of 200) (inc. GST)

Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ECA1AM102
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
200 - 800₹ 19.23₹ 3,846.00
1000 - 2800₹ 18.38₹ 3,676.00
3000 - 4800₹ 17.86₹ 3,572.00
5000 - 9800₹ 17.36₹ 3,472.00
10000+₹ 17.04₹ 3,408.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Series

M-A

Ripple Current

630mA

Leakage Current

3 μA

Tolerance

±20%

Polarised

Polar

Country of Origin

Japan

Product details

M Series Type A Electrolytic Capacitors

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more