Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range

RS Stock No.: 808-9449Brand: PanasonicManufacturers Part No.: CX-491-P
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

CX-400

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

CX-400 - Through-Beam Photoelectric Sensor

The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.

The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 7,926.17

₹ 7,926.17 Each (Exc. GST)

₹ 9,352.88

₹ 9,352.88 Each (inc. GST)

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,926.17

₹ 7,926.17 Each (Exc. GST)

₹ 9,352.88

₹ 9,352.88 Each (inc. GST)

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

CX-400

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

CX-400 - Through-Beam Photoelectric Sensor

The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.

The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more