Panasonic A4S Series Straight Surface Mount PCB Header, 24 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 179-0074Brand: PanasonicManufacturers Part No.: AXE624124
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

A4S

Pitch

0.4mm

Number Of Contacts

24

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

60.0 V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 49,180.00

₹ 98.36 Each (On a Reel of 500) (Exc. GST)

₹ 58,032.40

₹ 116.065 Each (On a Reel of 500) (inc. GST)

Panasonic A4S Series Straight Surface Mount PCB Header, 24 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 49,180.00

₹ 98.36 Each (On a Reel of 500) (Exc. GST)

₹ 58,032.40

₹ 116.065 Each (On a Reel of 500) (inc. GST)

Panasonic A4S Series Straight Surface Mount PCB Header, 24 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

A4S

Pitch

0.4mm

Number Of Contacts

24

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

60.0 V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more