Panasonic Solid State Relay, 0.25 A Load, PCB Mount, 40 V Load, 1.5 V Control

RS Stock No.: 173-9040Brand: PanasonicManufacturers Part No.: AQY221R2S
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

0.25 A

Mounting Type

PCB Mount

Maximum Load Voltage

40 V

Maximum Control Voltage

1.5 V

Minimum Control Voltage

1.14 V

Control Voltage Range

1.14 → 1.5 V

Contact Configuration

SPST

Terminal Type

Surface Mount

Output Device

PhotoMOS

Package Style

SOP4

Maximum Turn On Time

0.5ms

Dimensions

4.4 x 4.3 x 2.1mm

Minimum Operating Temperature

-40°C

Height

2.1mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

10nA

Length

4.3mm

Operating Temperature Range

-40 → +85°C

Depth

4.4mm

Country of Origin

Japan

Product details

AQY Series

Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series

Approvals

UL, C-UL (not for the AQY22 Series)

Stock information temporarily unavailable.

₹ 46,099.00

₹ 460.99 Each (In a Tube of 100) (Exc. GST)

₹ 54,396.82

₹ 543.968 Each (In a Tube of 100) (inc. GST)

Panasonic Solid State Relay, 0.25 A Load, PCB Mount, 40 V Load, 1.5 V Control
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 46,099.00

₹ 460.99 Each (In a Tube of 100) (Exc. GST)

₹ 54,396.82

₹ 543.968 Each (In a Tube of 100) (inc. GST)

Panasonic Solid State Relay, 0.25 A Load, PCB Mount, 40 V Load, 1.5 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

0.25 A

Mounting Type

PCB Mount

Maximum Load Voltage

40 V

Maximum Control Voltage

1.5 V

Minimum Control Voltage

1.14 V

Control Voltage Range

1.14 → 1.5 V

Contact Configuration

SPST

Terminal Type

Surface Mount

Output Device

PhotoMOS

Package Style

SOP4

Maximum Turn On Time

0.5ms

Dimensions

4.4 x 4.3 x 2.1mm

Minimum Operating Temperature

-40°C

Height

2.1mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

10nA

Length

4.3mm

Operating Temperature Range

-40 → +85°C

Depth

4.4mm

Country of Origin

Japan

Product details

AQY Series

Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series

Approvals

UL, C-UL (not for the AQY22 Series)