Technical Document
Specifications
Brand
PanasonicMaximum Load Current
120 mA
Mounting Type
PCB Mount
Maximum Load Voltage
350 V ac/dc
Switching Type
MOSFET Switching
Range
PhotoMOS
Contact Configuration
SPST
Output Device
Photo MOSFET
Series
AQY
Country of Origin
Thailand
₹ 499.70
₹ 249.85 Each (Supplied as a Tape) (Exc. GST)
₹ 589.65
₹ 294.823 Each (Supplied as a Tape) (inc. GST)
Standard
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 499.70
₹ 249.85 Each (Supplied as a Tape) (Exc. GST)
₹ 589.65
₹ 294.823 Each (Supplied as a Tape) (inc. GST)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | ₹ 249.85 | ₹ 499.70 |
20 - 98 | ₹ 238.82 | ₹ 477.64 |
100 - 248 | ₹ 232.00 | ₹ 464.00 |
250 - 498 | ₹ 225.56 | ₹ 451.12 |
500+ | ₹ 216.53 | ₹ 433.06 |
Technical Document
Specifications
Brand
PanasonicMaximum Load Current
120 mA
Mounting Type
PCB Mount
Maximum Load Voltage
350 V ac/dc
Switching Type
MOSFET Switching
Range
PhotoMOS
Contact Configuration
SPST
Output Device
Photo MOSFET
Series
AQY
Country of Origin
Thailand