Panasonic AQV Series Solid State Relay, 500 mA Load, PCB Mount, 60 V ac/dc Load

RS Stock No.: 247-4203Brand: PanasonicManufacturers Part No.: AQV212SZ
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

500 mA

Mounting Type

PCB Mount

Maximum Load Voltage

60 V ac/dc

Switching Type

MOSFET Switching

Range

PhotoMOS

Contact Configuration

SPST

Output Device

Photo MOSFET

Series

AQV

Country of Origin

Japan

Stock information temporarily unavailable.

₹ 326.16

₹ 326.16 Each (Exc. GST)

₹ 384.87

₹ 384.87 Each (inc. GST)

Panasonic AQV Series Solid State Relay, 500 mA Load, PCB Mount, 60 V ac/dc Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 326.16

₹ 326.16 Each (Exc. GST)

₹ 384.87

₹ 384.87 Each (inc. GST)

Panasonic AQV Series Solid State Relay, 500 mA Load, PCB Mount, 60 V ac/dc Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

500 mA

Mounting Type

PCB Mount

Maximum Load Voltage

60 V ac/dc

Switching Type

MOSFET Switching

Range

PhotoMOS

Contact Configuration

SPST

Output Device

Photo MOSFET

Series

AQV

Country of Origin

Japan