Panasonic, APV1111GV1Y Transistor Output Phototransistor, Surface Mount, 2-Pin

RS Stock No.: 250-6887Brand: PanasonicManufacturers Part No.: APV1111GV1Y
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.47V

Number of Channels

1

Number of Pins

2

Series

APV

Country of Origin

Japan

Stock information temporarily unavailable.

₹ 507.08

₹ 507.08 Each (Exc. GST)

₹ 598.35

₹ 598.35 Each (inc. GST)

Panasonic, APV1111GV1Y Transistor Output Phototransistor, Surface Mount, 2-Pin
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 507.08

₹ 507.08 Each (Exc. GST)

₹ 598.35

₹ 598.35 Each (inc. GST)

Panasonic, APV1111GV1Y Transistor Output Phototransistor, Surface Mount, 2-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.47V

Number of Channels

1

Number of Pins

2

Series

APV

Country of Origin

Japan